- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1701AT-5002I/CB
MCP1701AT-5002I/CB
Microchip Technology
LDO Regulator Pos 5V 0.25A 3-Pin SOT-23A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.25A 3-Pin SOT-23A T/R
Search Keywords: MCP1701AT5002ICB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1701AT-5002I/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP1701A
-
Line Regulation:0.3 %
-
Maximum Dropout Voltage @ Current:0.6@200mA V
-
Load Regulation:1.6 %
-
Function:LDO
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Junction to Case:N/A
-
Junction to Ambient:335(Typ) °C/W
-
Accuracy:±2 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 8/3/26
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$1.173
750
$1.170
1,500
$0.720
2,250
$0.570
3,000 +
$0.559
Click for Quote
Log in
to unlock special pricing