Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1701AT-3302I/CB

LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23A T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23A T/R
Search Keywords: MCP1701AT3302ICB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1701AT-3302I/CB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Dropout Voltage @ Current: 0.7@150mA V
Family: MCP1701A
Junction to Ambient: 335(Typ) °C/W
Load Regulation: 2.72 %
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Line Regulation: 0.3 %
Accuracy: ±2 %
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1701AT-3302I/CB RoHS compliant?
Yes, MCP1701AT-3302I/CB is RoHS compliant.
What is the lead time for MCP1701AT-3302I/CB?
The standard lead time for MCP1701AT-3302I/CB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,850
Ships today, if you order in
Minimum Order Quantity:
500
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.616
1,000
$0.608
3,000
$0.570
6,000
$0.556
9,000
$0.554
12,000
$0.549
15,000
$0.547
27,000 +
$0.542
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!