Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1701AT-3002I/CB

LDO Regulator Pos 3V 0.15A 3-Pin SOT-23A T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.15A 3-Pin SOT-23A T/R
Search Keywords: MCP1701AT3002ICB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1701AT-3002I/CB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Function:
    LDO8385
  • Family:
    MCP1701A
  • Line Regulation:
    0.38360%/V
  • Accuracy:
    ±2 %
  • Load Regulation:
    38361%
  • Dimension:
    3.18356mm(Max) x 1.8(Max) x 1.3(Max)mm
  • Junction to Ambient:
    3358358°C/W(Typ)
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.7@150mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1701AT-3002I/CB RoHS compliant?
Yes, MCP1701AT-3002I/CB is RoHS compliant.
What is the lead time for MCP1701AT-3002I/CB?
The standard lead time for MCP1701AT-3002I/CB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23,840 can ship
MOQ for out of Stock Qty:
750
20 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
750
$1.170
1,500
$0.720
2,250
$0.570
3,000 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!