- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1701AT-1802I/CB
MCP1701AT-1802I/CB
Microchip Technology
LDO Regulator Pos 1.8V 0.11A 3-Pin SOT-23A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 0.11A 3-Pin SOT-23A T/R
Search Keywords: MCP1701AT1802ICB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1701AT-1802I/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:3.18356mm(Max) x 1.8(Max) x 1.3(Max)mm
-
Load Regulation:1.68361%
-
Maximum Dropout Voltage @ Current:0.3@20mA V
-
Family:MCP1701A
-
Accuracy:±2 %
-
Junction to Case:N/A
-
Line Regulation:0.38360%/V
-
Junction to Ambient:3358358°C/W(Typ)
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
750
$1.170
1,500
$0.720
2,250
$0.570
3,000 +
$0.559
Click for Quote
Log in
to unlock special pricing