Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700T-5002E/TT

LDO Regulator Pos 5V 0.25A Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.25A Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP1700T5002ETT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1700T-5002E/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Load Regulation:
    1(Typ) %
  • Accuracy:
    ±2 %
  • Maximum Dropout Voltage @ Current:
    0.35@250mA V
  • Junction to Ambient:
    336(Typ) °C/W
  • Family:
    MCP1700
  • Function:
    LDO
  • Junction to Case:
    N/A
  • Dimension:
    2.9 x 1.3 x 0.95 mm
  • Line Regulation:
    0.75(Typ) %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700T-5002E/TT RoHS compliant?
Yes, MCP1700T-5002E/TT is RoHS compliant.
What is the lead time for MCP1700T-5002E/TT?
The standard lead time for MCP1700T-5002E/TT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 10/12/26
Minimum Order Quantity:
1000
11 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3514
3,000
$0.3333
6,000
$0.3291
9,000
$0.3283
12,000
$0.3210
15,000
$0.3202
27,000
$0.3171
51,000 +
$0.3133
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!