- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1700T-4002E/TT
Microchip Technology
MCP1700T-4002E/TT
LDO Regulator Pos 4V 0.25A Automotive 3-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 4V 0.25A Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP1700T4002ETT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1700T-4002E/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO8385
-
Family:MCP1700
-
Line Regulation:0.758360%/V(Typ)
-
Accuracy:±2 %
-
Load Regulation:18361%(Typ)
-
Dimension:2.9 x 1.3 x 0.958356mmmm
-
Junction to Ambient:3368358°C/W(Typ)
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.35@250mA V
Product Guides
+
Frequently Asked Questions
Is MCP1700T-4002E/TT RoHS compliant?
Yes, MCP1700T-4002E/TT is RoHS compliant.
What is the lead time for MCP1700T-4002E/TT?
The standard lead time for MCP1700T-4002E/TT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,800
can ship
MOQ for out of Stock Qty:
750
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
750
$0.3800
1,500
$0.2850
2,250
$0.2660
3,000 +
$0.2607
Click for Quote
Log in
to unlock special pricing