Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700T-3602E/MB

LDO Regulator Pos 3.6V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.6V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1700T3602EMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1700T-3602E/MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Function: LDO8385
Load Regulation: 18361%(Typ)
Family: MCP1700
Line Regulation: 0.758360%/V(Typ)
Maximum Dropout Voltage @ Current: 0.35@250mA V
Accuracy: ±2 %
Junction to Ambient: 528358°C/W(Typ)
Dimension: 4.5 x 2.5 x 1.58356mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700T-3602E/MB RoHS compliant?
Yes, MCP1700T-3602E/MB is RoHS compliant.
What is the lead time for MCP1700T-3602E/MB?
The standard lead time for MCP1700T-3602E/MB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3514
3,000
$0.3333
5,000
$0.3291
8,000
$0.3283
10,000
$0.3210
15,000
$0.3202
25,000
$0.3171
50,000 +
$0.3133
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!