Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700T-3502E/TT

LDO Regulator Pos 3.5V 0.25A Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.5V 0.25A Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP1700T3502ETT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1700T-3502E/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Accuracy: ±2 %
Family: MCP1700
Load Regulation: 18361%(Typ)
Dimension: 2.9 x 1.3 x 0.958356mmmm
Junction to Ambient: 3368358°C/W(Typ)
Function: LDO8385
Line Regulation: 0.758360%/V(Typ)
Maximum Dropout Voltage @ Current: 0.35@250mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700T-3502E/TT RoHS compliant?
Yes, MCP1700T-3502E/TT is RoHS compliant.
What is the lead time for MCP1700T-3502E/TT?
The standard lead time for MCP1700T-3502E/TT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000 can ship
MOQ for out of Stock Qty:
750
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.9100
1,500
$0.5600
2,250
$0.4433
3,000 +
$0.4345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!