Image is representational - see mfr. specs

MCP1700T-3502E/MB

Microchip Technology

LDO Regulator Pos 3.5V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.5V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1700T3502EMB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1700T-3502E/MB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Accuracy:
    ±2 %
  • Line Regulation:
    0.758360%/V(Typ)
  • Maximum Dropout Voltage @ Current:
    0.35@250mA V
  • Junction to Ambient:
    528358°C/W(Typ)
  • Load Regulation:
    18361%(Typ)
  • Junction to Case:
    N/A
  • Function:
    LDO8385
  • Dimension:
    4.5 x 2.5 x 1.58356mmmm
  • Family:
    MCP1700
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 6/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5203
1,000
$0.4730
3,000
$0.4430
5,000
$0.4419
8,000
$0.4321
10,000
$0.4310
15,000
$0.4268
25,000 +
$0.4258
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!