Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700T-3302E/MB

Fixed LDO Voltage Regulator - 2.3V to 6V - 178mV Dropout - 3.3Vout - 250mAout - SOT-89-3 - 4-Pin(3+Tab).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2.3V to 6V - 178mV Dropout - 3.3Vout - 250mAout - SOT-89-3 - 4-Pin(3+Tab).
Search Keywords: MCP1700T3302EMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1700T-3302E/MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Junction to Ambient: 52(Typ) °C/W
Family: MCP1700
Dimension: 4.5 x 2.5 x 1.5 mm
Maximum Dropout Voltage @ Current: 0.35@250mA V
Load Regulation: 1(Typ) %
Function: LDO
Accuracy: ±2 %
Line Regulation: 0.75(Typ) %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP1700T-3302E/MB RoHS compliant?
Yes, MCP1700T-3302E/MB is RoHS compliant.
What is the lead time for MCP1700T-3302E/MB?
The standard lead time for MCP1700T-3302E/MB is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
11,000   can ship 3/11/27
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3852
3,000
$0.3805
5,000
$0.3795
8,000
$0.3786
10,000
$0.3777
15,000
$0.3767
25,000
$0.3758
50,000 +
$0.3748
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!