Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700T-3302E/MAY

LDO Regulator Pos 3.3V 0.25A Automotive 6-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.25A Automotive 6-Pin DFN EP T/R
Search Keywords: MCP1700T3302EMAY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1700T-3302E/MAY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Dropout Voltage @ Current: 0.35@250mA V
Accuracy: ±2 %
Family: MCP1700
Dimension: 2 x 2 x 0.838356mmmm
Load Regulation: 18361%(Typ)
Junction to Ambient: 528358°C/W(Typ)
Function: LDO8385
Line Regulation: 0.758360%/V(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700T-3302E/MAY RoHS compliant?
Yes, MCP1700T-3302E/MAY is RoHS compliant.
What is the lead time for MCP1700T-3302E/MAY?
The standard lead time for MCP1700T-3302E/MAY is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,881 can ship
Minimum Order Quantity:
500
21 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4110
1,000
$0.4054
3,000
$0.3846
6,000
$0.3797
9,000
$0.3704
12,000
$0.3694
15,000
$0.3685
27,000 +
$0.3659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!