Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700T-3102E/TT

LDO Regulator Pos 3.1V 0.25A Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.1V 0.25A Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP1700T3102ETT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1700T-3102E/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.35@250mA V
  • Dimension:
    2.9 x 1.3 x 0.958356mmmm
  • Line Regulation:
    0.758360%/V(Typ)
  • Junction to Ambient:
    3368358°C/W(Typ)
  • Junction to Case:
    N/A
  • Load Regulation:
    18361%(Typ)
  • Accuracy:
    ±2 %
  • Family:
    MCP1700
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700T-3102E/TT RoHS compliant?
Yes, MCP1700T-3102E/TT is RoHS compliant.
What is the lead time for MCP1700T-3102E/TT?
The standard lead time for MCP1700T-3102E/TT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks can ship 1/1/27
Backorder
Price (USD)
Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!