- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1700T-2502E/TT
Microchip Technology
MCP1700T-2502E/TT
Fixed LDO Voltage Regulator - 2.3V to 6V - 178mV Dropout - 2.5Vout - 250mAout - SOT-23 - 3-Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - 2.3V to 6V - 178mV Dropout - 2.5Vout - 250mAout - SOT-23 - 3-Pin.
Search Keywords: MCP1700T2502ETT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1700T-2502E/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Ambient:336(Typ) °C/W
-
Line Regulation:0.75(Typ) %/V
-
Family:MCP1700
-
Function:LDO
-
Accuracy:±2 %
-
Maximum Dropout Voltage @ Current:0.35@250mA V
-
Junction to Case:N/A
-
Load Regulation:1(Typ) %
-
Dimension:2.9 x 1.3 x 0.95 mm
Product Guides
+
Frequently Asked Questions
Is MCP1700T-2502E/TT RoHS compliant?
Yes, MCP1700T-2502E/TT is RoHS compliant.
What is the lead time for MCP1700T-2502E/TT?
The standard lead time for MCP1700T-2502E/TT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,700
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.3931
3,000
$0.3805
6,000
$0.3795
9,000
$0.3786
12,000
$0.3777
15,000
$0.3767
27,000
$0.3758
51,000 +
$0.3748
Click for Quote
Log in
to unlock special pricing