Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700T-1802E/MB

The MCP1700T-1802E/MB is a CMOS low dropout (LDO) voltage regulator with a fixed 1.8V output and very low quiescent current.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MCP1700T-1802E/MB is a CMOS low dropout (LDO) voltage regulator with a fixed 1.8V output and very low quiescent current.
Search Keywords: MCP1700T1802EMB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1700T-1802E/MB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Junction to Case:
    N/A
  • Load Regulation:
    1(Typ) %
  • Maximum Dropout Voltage @ Current:
    0.35@200mA V
  • Function:
    LDO
  • Family:
    MCP1700
  • Junction to Ambient:
    52(Typ) °C/W
  • Accuracy:
    ±2 %
  • Line Regulation:
    0.75(Typ) %/V
  • Dimension:
    4.5 x 2.5 x 1.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700T-1802E/MB RoHS compliant?
Yes, MCP1700T-1802E/MB is RoHS compliant.
What is the lead time for MCP1700T-1802E/MB?
The standard lead time for MCP1700T-1802E/MB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3842
3,000
$0.3805
5,000
$0.3795
8,000
$0.3786
10,000
$0.3777
15,000
$0.3767
25,000
$0.3758
50,000 +
$0.3748
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!