Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700T-1202E/TT

LDO Regulator Pos 1.2V 0.2A Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.2V 0.2A Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP1700T1202ETT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1700T-1202E/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Function: LDO
Family: MCP1700
Junction to Ambient: 336(Typ) °C/W
Maximum Dropout Voltage @ Current: 0.35@200mA V
Accuracy: ±2 %
Load Regulation: 1(Typ) %
Dimension: 2.9 x 1.3 x 0.95 mm
Line Regulation: 0.75(Typ) %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700T-1202E/TT RoHS compliant?
Yes, MCP1700T-1202E/TT is RoHS compliant.
What is the lead time for MCP1700T-1202E/TT?
The standard lead time for MCP1700T-1202E/TT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3919
3,000
$0.3805
6,000
$0.3795
9,000
$0.3786
12,000
$0.3777
15,000
$0.3767
27,000
$0.3758
51,000 +
$0.3748
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!