- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1700T-1202E/MB
Microchip Technology
MCP1700T-1202E/MB
LDO Regulator Pos 1.2V 0.2A Automotive 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.2V 0.2A Automotive 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1700T1202EMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1700T-1202E/MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Load Regulation:1(Typ) %
-
Accuracy:±2 %
-
Family:MCP1700
-
Function:LDO
-
Junction to Ambient:52(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.35@200mA V
-
Junction to Case:N/A
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Line Regulation:0.75(Typ) %/V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP1700T-1202E/MB RoHS compliant?
Yes, MCP1700T-1202E/MB is RoHS compliant.
What is the lead time for MCP1700T-1202E/MB?
The standard lead time for MCP1700T-1202E/MB is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 10/26/26
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,000
$0.3514
3,000
$0.3333
5,000
$0.3291
8,000
$0.3283
10,000
$0.3210
15,000
$0.3202
25,000
$0.3171
50,000 +
$0.3133
Click for Quote
Log in
to unlock special pricing