- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1700-3302E/TO
Microchip Technology
MCP1700-3302E/TO
LDO Regulator Pos 3.3V 0.25A Automotive 3-Pin TO-92 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
LDO Regulator Pos 3.3V 0.25A Automotive 3-Pin TO-92 Bag
Search Keywords: MCP17003302ETO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1700-3302E/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Junction to Ambient:131.9(Typ) °C/W
-
Junction to Case:N/A
-
Function:LDO
-
Load Regulation:1(Typ) %
-
Maximum Dropout Voltage @ Current:0.35@250mA V
-
Accuracy:±2 %
-
Family:MCP1700
-
Line Regulation:0.75(Typ) %/V
-
Dimension:5.21(Max) x 4.19(Max) x 5.33(Max) mm
Product Guides
+
Frequently Asked Questions
Is MCP1700-3302E/TO RoHS compliant?
Yes, MCP1700-3302E/TO is RoHS compliant.
What is the lead time for MCP1700-3302E/TO?
The standard lead time for MCP1700-3302E/TO is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
Manufacturer Stock:
5,656
can ship
Minimum Order Quantity:
50
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
50
$0.4389
500
$0.3688
1,000
$0.3654
3,000
$0.3610
5,000
$0.3601
8,000
$0.3592
10,000
$0.3583
15,000 +
$0.3574
Click for Quote
Log in
to unlock special pricing