Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700-3102E/TO

LDO Regulator Pos 3.1V 0.25A Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.1V 0.25A Automotive 3-Pin TO-92 Bag
Search Keywords: MCP17003102ETO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1700-3102E/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Junction to Ambient:
    131.98358°C/W(Typ)
  • Accuracy:
    ±2 %
  • Load Regulation:
    18361%(Typ)
  • Maximum Dropout Voltage @ Current:
    0.35@250mA V
  • Family:
    MCP1700
  • Function:
    LDO8385
  • Line Regulation:
    0.758360%/V(Typ)
  • Dimension:
    5.218356mm(Max) x 4.19(Max) x 5.33(Max)mm
  • Junction to Case:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700-3102E/TO RoHS compliant?
Yes, MCP1700-3102E/TO is RoHS compliant.
What is the lead time for MCP1700-3102E/TO?
The standard lead time for MCP1700-3102E/TO is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000 can ship
Minimum Order Quantity:
50
20 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5224
250
$0.5000
1,000
$0.4730
3,000
$0.4430
5,000
$0.4419
8,000
$0.4321
10,000
$0.4310
15,000 +
$0.4268
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!