Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700-3002E/TO

LDO Regulator Pos 3V 0.25A Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.25A Automotive 3-Pin TO-92 Bag
Search Keywords: MCP17003002ETO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1700-3002E/TO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Load Regulation: 1(Typ) %
Family: MCP1700
Accuracy: ±2 %
Maximum Dropout Voltage @ Current: 0.35@250mA V
Junction to Ambient: 131.9(Typ) °C/W
Function: LDO
Dimension: 5.21(Max) x 4.19(Max) x 5.33(Max) mm
Line Regulation: 0.75(Typ) %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700-3002E/TO RoHS compliant?
Yes, MCP1700-3002E/TO is RoHS compliant.
What is the lead time for MCP1700-3002E/TO?
The standard lead time for MCP1700-3002E/TO is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Can Ship immediately
Manufacturer Stock:
16,489 can ship
Minimum Order Quantity:
50
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3112
500
$0.2985
1,000
$0.2965
3,000
$0.2893
5,000
$0.2876
8,000
$0.2869
10,000
$0.2844
15,000 +
$0.2837
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!