Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700-2302E/TO

LDO Regulator Pos 2.3V 0.2A Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.3V 0.2A Automotive 3-Pin TO-92 Bag
Search Keywords: MCP17002302ETO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1700-2302E/TO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Family: MCP1700
Junction to Ambient: 131.98358°C/W(Typ)
Line Regulation: 0.758360%/V(Typ)
Accuracy: ±2 %
Load Regulation: 18361%(Typ)
Function: LDO8385
Maximum Dropout Voltage @ Current: 0.35@200mA V
Dimension: 5.218356mm(Max) x 4.19(Max) x 5.33(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700-2302E/TO RoHS compliant?
Yes, MCP1700-2302E/TO is RoHS compliant.
What is the lead time for MCP1700-2302E/TO?
The standard lead time for MCP1700-2302E/TO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,900 can ship
Minimum Order Quantity:
50
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5224
250
$0.5000
1,000
$0.4730
3,000
$0.4430
5,000
$0.4419
8,000
$0.4321
10,000
$0.4310
15,000 +
$0.4268
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!