Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1665T-E/MRA

Conv DC-DC 2.7V to 5V Step Up Single-Out 32V 1A 10-Pin VQFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.7V to 5V Step Up Single-Out 32V 1A 10-Pin VQFN EP T/R
Search Keywords: MCP1665TEMRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1665T-E/MRA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Maximum Input Voltage:
    5 V
  • Line Regulation:
    0.14362%/V
  • Efficiency:
    92 %
  • Maximum Output Current:
    1(Typ) A
  • Load Regulation:
    0.24363%(Typ)
  • Family:
    MCP1665T-E/MRA
  • Dimension:
    2 x 2 x 0.834359mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1665T-E/MRA RoHS compliant?
Yes, MCP1665T-E/MRA is RoHS compliant.
What is the lead time for MCP1665T-E/MRA?
The standard lead time for MCP1665T-E/MRA is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Manufacturer Stock:
72,505 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
825
4 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$3.83
500
$3.82
825
$3.81
1,650
$2.02
2,475
$1.42
3,300 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!