Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1663T-E/OT

DC-DC Converter - 2.4V to 5.5V - Step Up 32V - 0.375A - 5-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DC-DC Converter - 2.4V to 5.5V - Step Up 32V - 0.375A - 5-Pin SOT-23 - Tape&Reel
Search Keywords: MCP1663TEOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1663T-E/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Efficiency: 92 %
Family: MCP1663T-E/OT
Load Regulation: 1.5 %
Line Regulation: 0.5 %
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1663T-E/OT RoHS compliant?
Yes, MCP1663T-E/OT is RoHS compliant.
What is the lead time for MCP1663T-E/OT?
The standard lead time for MCP1663T-E/OT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Manufacturer Stock:
4,800 can ship
Minimum Order Quantity:
250
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.24
500
$1.23
1,000
$1.22
3,000
$1.11
6,000
$1.10
9,000
$1.09
12,000
$1.08
15,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!