Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1663T-E/MNY

Conv DC-DC 2.4V to 5.5V Step Up 32V 0.375A 8-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.4V to 5.5V Step Up 32V 0.375A 8-Pin TDFN EP T/R
Search Keywords: MCP1663TEMNY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1663T-E/MNY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Dimension: 2 x 3 x 0.734359mmmm
Line Regulation: 0.54362%/V
Efficiency: 92 %
Family: MCP1663T-E/MNY
Load Regulation: 1.54363%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1663T-E/MNY RoHS compliant?
Yes, MCP1663T-E/MNY is RoHS compliant.
What is the lead time for MCP1663T-E/MNY?
The standard lead time for MCP1663T-E/MNY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,078 can ship
MOQ for out of Stock Qty:
825
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$2.75
1,650
$1.46
2,475
$1.03
3,300 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!