- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1662T-E/OT
MCP1662T-E/OT
Microchip Technology
DC-DC Converter - 2.4V to 5.5V - Step Up Single-Out 32V - 0.2A - 5-Pin SOT-23 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DC-DC Converter - 2.4V to 5.5V - Step Up Single-Out 32V - 0.2A - 5-Pin SOT-23 - Tape&Reel
Search Keywords: MCP1662TEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1662T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Voltage:5.5 V
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Family:MCP1662T-E/OT
-
Load Regulation:N/A
-
Efficiency:92 %
-
Maximum Output Current:0.2(Typ) A
-
Line Regulation:0.25(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
Buy all 245 in-stock or the regular minimum order quantity of 250
On Order:
3,000
can ship 6/12/28
Stock lot only:
245
Minimum Order Quantity:
250
105 Weeks
can ship
6/12/28
Price (USD)
Qty
Unit Price
1
$1.529
250
$1.390
500
$1.360
1,000
$1.320
3,000
$1.250
6,000
$1.240
9,000
$1.230
12,000
$1.220
15,000 +
$1.210
Click for Quote
Log in
to unlock special pricing