Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1661T-E/OT

DC-DC Converter - 2.4V to 5.5V - Step Up 32V - 0.2A - 5-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DC-DC Converter - 2.4V to 5.5V - Step Up 32V - 0.2A - 5-Pin SOT-23 - Tape&Reel
Search Keywords: MCP1661TEOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1661T-E/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Load Regulation: 1.5 %
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Efficiency: 92 %
Family: MCP1661T-E/OT
Line Regulation: 0.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1661T-E/OT RoHS compliant?
Yes, MCP1661T-E/OT is RoHS compliant.
What is the lead time for MCP1661T-E/OT?
The standard lead time for MCP1661T-E/OT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,055
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.047
500
$1.039
1,000
$1.034
3,000
$0.946
6,000
$0.944
9,000
$0.942
12,000
$0.939
15,000 +
$0.937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!