Microchip Technology
MCP1650EV
MCP1650 DC to DC Controller 5VDC/12VDC Output Evaluation Board Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1650EV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8473301180 |
| ECCN: | 3E991 |
Supplier's Standard Package:
|
1 |
| Output Voltage Range: | 5,12 VDC |
| Input Voltage Range: | 2.8 to 4.8 VDC |
| Family: | MCP1650 |
| Output Current: | 400,1000 mA |
| Number of Outputs: | 1 |