Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1650DM-DDSC1

MCP1650 DC to DC Controller 5VDC Output Demonstration Board Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCP1650 DC to DC Controller 5VDC Output Demonstration Board Automotive
Search Keywords: MCP1650DMDDSC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1650DM-DDSC1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473301180
  • ECCN:
    3E991
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Voltage Range:
    5(Typ) VDC
  • Output Power:
    N/A
  • Operating Temperature:
    N/A
  • Family:
    MCP1650
  • Number of Outputs:
    1
  • Output Current:
    160 mA
  • Input Voltage Range:
    3 to 7 VDC
  • Efficiency:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1650DM-DDSC1 RoHS compliant?
Yes, MCP1650DM-DDSC1 is RoHS compliant.
What is the lead time for MCP1650DM-DDSC1?
The standard lead time for MCP1650DM-DDSC1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$35.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!