Available Replacements
Alternative Packaging
MCP1643T-I/MS MCP1643T-I/MS Microchip Technology
MCP1643T-I/MS

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1643-I/MS

Conv DC-DC Single Step Up 0.5V to 5V 8-Pin MSOP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC Single Step Up 0.5V to 5V 8-Pin MSOP
Search Keywords: MCP1643IMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1643-I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3 x 3 x 0.85 mm
Family: MCP1643
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1643-I/MS RoHS compliant?
Yes, MCP1643-I/MS is RoHS compliant.
What is the lead time for MCP1643-I/MS?
The standard lead time for MCP1643-I/MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Manufacturer Stock:
5,287 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.843
300
$0.827
500
$0.821
1,000
$0.806
2,500
$0.788
5,000
$0.786
7,500
$0.783
10,000 +
$0.781
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!