- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1643-I/MC
Microchip Technology
MCP1643-I/MC
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A Automotive 8-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1643-I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Maximum Input Voltage:5 V
-
Dimension:2 x 3 x 0.88 mm
-
Line Regulation:N/A
-
Load Regulation:N/A
-
Efficiency:N/A
-
Family:MCP1643
-
Maximum Output Current:0.55(Typ) A