Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1642DT-ADJI/MS

Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin MSOP T/R
Search Keywords: MCP1642DTADJIMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1642DT-ADJI/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Efficiency: 96(Typ) %
Family: MCP1642D
Dimension: 3 x 3 x 0.854359mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1642DT-ADJI/MS RoHS compliant?
Yes, MCP1642DT-ADJI/MS is RoHS compliant.
What is the lead time for MCP1642DT-ADJI/MS?
The standard lead time for MCP1642DT-ADJI/MS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
5 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$1.586
1,250
$0.976
1,875
$0.773
2,500 +
$0.757
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!