- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1642D-ADJI/MS
Microchip Technology
MCP1642D-ADJI/MS
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1642D-ADJI/MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dimension: | 3 x 3 x 0.854359mmmm |
| Family: | MCP1642D |
| Efficiency: | 96(Typ) % |