- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1642D-50I/MS
Microchip Technology
MCP1642D-50I/MS
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 5V 0.8A 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1642D-50I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.854359mmmm
-
Load Regulation:0.54363%(Typ)
-
Maximum Output Current:0.8(Typ) A
-
Efficiency:96(Typ) %
-
Line Regulation:0.54362%/V
-
Maximum Input Voltage:5.5 V
-
Family:MCP1642D