Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1642D-33I/MS

Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 8-Pin MSOP Tube
Search Keywords: MCP1642D33IMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1642D-33I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Efficiency:
    96(Typ) %
  • Line Regulation:
    0.54362%/V
  • Family:
    MCP1642D
  • Maximum Output Current:
    0.3(Typ) A
  • Dimension:
    3 x 3 x 0.854359mmmm
  • Maximum Input Voltage:
    5.5 V
  • Load Regulation:
    1.54363%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1642D-33I/MS RoHS compliant?
Yes, MCP1642D-33I/MS is RoHS compliant.
What is the lead time for MCP1642D-33I/MS?
The standard lead time for MCP1642D-33I/MS is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,390 can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.871
300
$0.836
500
$0.824
1,000
$0.792
2,500
$0.753
5,000
$0.751
7,500
$0.749
10,000 +
$0.744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!