- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1642BT-33I/MC
MCP1642BT-33I/MC
Microchip Technology
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 8-Pin DFN EP T/R
Search Keywords: MCP1642BT33IMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1642BT-33I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Efficiency:96(Typ) %
-
Family:MCP1642B
-
Dimension:2 x 3 x 0.884359mmmm
-
Maximum Output Current:0.3(Typ) A
-
Maximum Input Voltage:5.5 V
-
Line Regulation:0.54362%/V
-
Load Regulation:1.54363%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
825
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2.0592
825
$1.8720
1,650
$1.1520
2,475
$0.9120
3,300 +
$0.8940
Click for Quote
Log in
to unlock special pricing