Available Replacements
Alternative Packaging
MCP1642BT-ADJI/MS
MCP1642BT-ADJI/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
Image is representational - see mfr. specs

MCP1642B-ADJI/MS

Microchip Technology

Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin MSOP Tube
Search Keywords: MCP1642BADJIMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1642B-ADJI/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Output Current:
    N/A
  • Maximum Input Voltage:
    5.5 V
  • Line Regulation:
    N/A
  • Family:
    MCP1642B
  • Efficiency:
    96(Typ) %
  • Dimension:
    3 x 3 x 0.85 mm
  • Load Regulation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.871
300
$0.836
500
$0.824
1,000
$0.792
2,500
$0.753
5,000
$0.751
7,500
$0.749
10,000 +
$0.744
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!