Available Replacements
Alternative Packaging
MCP1642BT-ADJI/MC MCP1642BT-ADJI/MC Microchip Technology
MCP1642BT-ADJI/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1642B-ADJI/MC

Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin DFN EP Tube
Search Keywords: MCP1642BADJIMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1642B-ADJI/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Efficiency: 96(Typ) %
Family: MCP1642B
Dimension: 2 x 3 x 0.884359mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1642B-ADJI/MC RoHS compliant?
Yes, MCP1642B-ADJI/MC is RoHS compliant.
What is the lead time for MCP1642B-ADJI/MC?
The standard lead time for MCP1642B-ADJI/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Manufacturer Stock:
22,300 can ship
Minimum Order Quantity:
150
Order Increment:
150
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.827
300
$0.824
600
$0.821
1,050
$0.801
2,550
$0.788
5,100
$0.786
7,500
$0.783
10,050 +
$0.781
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!