Available Replacements
Alternative Packaging
MCP1642BT-50I/MS
MCP1642BT-50I/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
Image is representational - see mfr. specs

MCP1642B-50I/MS

Microchip Technology

Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 5V 0.8A 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 5V 0.8A 8-Pin MSOP Tube
Search Keywords: MCP1642B50IMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1642B-50I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Output Current:
    0.8(Typ) A
  • Family:
    MCP1642B
  • Efficiency:
    96(Typ) %
  • Maximum Input Voltage:
    5.5 V
  • Load Regulation:
    0.54363%(Typ)
  • Line Regulation:
    0.54362%/V
  • Dimension:
    3 x 3 x 0.854359mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
5,535 can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.871
300
$0.836
500
$0.824
1,000
$0.792
2,500
$0.753
5,000
$0.751
7,500
$0.749
10,000 +
$0.744
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!