- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1642B-50I/MC
MCP1642B-50I/MC
Microchip Technology
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 5V 0.8A 8-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 5V 0.8A 8-Pin DFN EP Tube
Search Keywords: MCP1642B50IMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1642B-50I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Maximum Input Voltage:5.5 V
-
Family:MCP1642B
-
Efficiency:96(Typ) %
-
Maximum Output Current:0.8(Typ) A
-
Dimension:2 x 3 x 0.884359mmmm
-
Line Regulation:0.54362%/V
-
Load Regulation:0.54363%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,046
can ship
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
150
$0.986
300
$0.984
600
$0.973
1,050
$0.923
2,550
$0.889
5,100
$0.887
7,500
$0.878
10,050 +
$0.876
Click for Quote
Log in
to unlock special pricing