Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1642B-33I/MS

Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 8-Pin MSOP Tube
Search Keywords: MCP1642B33IMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1642B-33I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3 x 3 x 0.854359mmmm
Line Regulation: 0.54362%/V
Load Regulation: 1.54363%
Efficiency: 96(Typ) %
Family: MCP1642B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1642B-33I/MS RoHS compliant?
Yes, MCP1642B-33I/MS is RoHS compliant.
What is the lead time for MCP1642B-33I/MS?
The standard lead time for MCP1642B-33I/MS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.871
300
$0.836
500
$0.824
1,000
$0.792
2,500
$0.753
5,000
$0.751
7,500
$0.749
10,000 +
$0.744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!