- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1642B-30I/MS
MCP1642B-30I/MS
Microchip Technology
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 3V 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 3V 8-Pin MSOP Tube
Search Keywords: MCP1642B30IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1642B-30I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.854359mmmm
-
Line Regulation:0.54362%/V
-
Maximum Input Voltage:5.5 V
-
Maximum Output Current:N/A
-
Load Regulation:1.54363%
-
Family:MCP1642B
-
Efficiency:96(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.9581
100
$0.8710
300
$0.8360
500
$0.8240
1,000
$0.7920
2,500
$0.7530
5,000
$0.7510
7,500
$0.7490
10,000 +
$0.7440
Click for Quote
Log in
to unlock special pricing
Alternative Packaging