Available Replacements
Alternative Packaging
MCP1640T-I/MC MCP1640T-I/MC Microchip Technology
MCP1640T-I/MC

Microchip Technology

In Stock: 3,300

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1640-I/MC

The MCP1640-I/MC is a high-efficiency, synchronous step-up DC-DC boost regulator with a low start-up voltage and a true output ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MCP1640-I/MC is a high-efficiency, synchronous step-up DC-DC boost regulator with a low start-up voltage and a true output disconnect feature.
Search Keywords: MCP1640IMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1640-I/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Load Regulation: 0.01(Typ) %
Dimension: 2 x 3 x 0.88 mm
Line Regulation: 0.01(Typ) %
Efficiency: 96(Typ) %
Family: MCP1640
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1640-I/MC RoHS compliant?
Yes, MCP1640-I/MC is RoHS compliant.
What is the lead time for MCP1640-I/MC?
The standard lead time for MCP1640-I/MC is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.813
300
$0.718
600
$0.678
1,050
$0.663
2,550
$0.642
5,100
$0.640
7,500
$0.639
10,050 +
$0.637
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!