- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1640DT-I/CHY
Microchip Technology
MCP1640DT-I/CHY
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive 6-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1640DT-I/CHY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Line Regulation: | 0.01(Typ) % |
| Family: | MCP1640 |
| Efficiency: | 96(Typ) % |
| Load Regulation: | 0.01(Typ) % |
| Dimension: | 2.9 x 1.6 x 1.15 mm |