- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1640CT-I/CHY
MCP1640CT-I/CHY
Microchip Technology
DC-DC Switching Step Up Regulator - Adjustable - 650mV-5.5Vin - 2V-5.5Vout - 350mAout - SOT-23-6 - 6-Pin.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DC-DC Switching Step Up Regulator - Adjustable - 650mV-5.5Vin - 2V-5.5Vout - 350mAout - SOT-23-6 - 6-Pin.
Search Keywords: MCP1640CTICHY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1640CT-I/CHY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.15 mm
-
Load Regulation:0.01(Typ) %
-
Family:MCP1640
-
Maximum Output Current:0.35 A
-
Efficiency:96(Typ) %
-
Line Regulation:0.01(Typ) %
-
Maximum Input Voltage:5.5 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
500
$0.575
1,000
$0.568
3,000
$0.532
6,000
$0.519
9,000
$0.517
12,000
$0.512
15,000
$0.511
27,000 +
$0.506
Click for Quote
Log in
to unlock special pricing