Available Replacements
Alternative Packaging
MCP1640CT-I/MC MCP1640CT-I/MC Microchip Technology
MCP1640CT-I/MC

Microchip Technology

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1640C-I/MC

Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP1640CIMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1640C-I/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Line Regulation: 0.01(Typ) %
Efficiency: 96(Typ) %
Load Regulation: 0.01(Typ) %
Family: MCP1640
Dimension: 2 x 3 x 0.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1640C-I/MC RoHS compliant?
Yes, MCP1640C-I/MC is RoHS compliant.
What is the lead time for MCP1640C-I/MC?
The standard lead time for MCP1640C-I/MC is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
21 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.609
300
$0.607
600
$0.603
1,050
$0.598
2,550
$0.595
5,100
$0.594
7,500
$0.592
10,050 +
$0.591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!