Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP16331T-E/CH

DC-DC Switching Step Down Regulator - Adjustable - 4.4V-50Vin - 2V-24Vout - 500mAout - SOT-23-6 - 6-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DC-DC Switching Step Down Regulator - Adjustable - 4.4V-50Vin - 2V-24Vout - 500mAout - SOT-23-6 - 6-Pin.
Search Keywords: MCP16331TECH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP16331T-E/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.9 x 1.6 x 1.15 mm
Family: MCP16331
Efficiency: 96 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP16331T-E/CH RoHS compliant?
Yes, MCP16331T-E/CH is RoHS compliant.
What is the lead time for MCP16331T-E/CH?
The standard lead time for MCP16331T-E/CH is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,053
Can Ship immediately
Minimum Order Quantity:
250
52 Weeks can ship 11/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.45
500
$1.43
1,000
$1.42
3,000
$1.30
6,000
$1.29
9,000
$1.28
12,000
$1.27
15,000 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!