Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1632-BAE/MS

Current Mode PWM Controller 690kHz Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 690kHz Automotive 8-Pin MSOP Tube
Search Keywords: MCP1632BAEMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1632-BAE/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MCP1632
Maximum Operating Supply Voltage: 5.5 V
Maximum Duty Cycle: 95 %
Adjustable Output: No
Dimension: 3 x 3 x 0.85 mm
Control Method: Current Mode PWM Controller
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1632-BAE/MS RoHS compliant?
Yes, MCP1632-BAE/MS is RoHS compliant.
What is the lead time for MCP1632-BAE/MS?
The standard lead time for MCP1632-BAE/MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,797 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.129
300
$1.082
500
$1.068
1,000
$1.013
2,500
$0.975
5,000
$0.973
7,500
$0.963
10,000 +
$0.961
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!