Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1632-BAE/MC

Current Mode PWM Controller 690kHz Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 690kHz Automotive 8-Pin DFN EP Tube
Search Keywords: MCP1632BAEMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1632-BAE/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Maximum Operating Supply Voltage:
    5.5 V
  • Control Method:
    Current Mode PWM Controller11075
  • Adjustable Output:
    No11074
  • Family:
    MCP1632
  • Dimension:
    2 x 3 x 0.8811076mmmm
  • Maximum Duty Cycle:
    95 %
  • Fall Time:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1632-BAE/MC RoHS compliant?
Yes, MCP1632-BAE/MC is RoHS compliant.
What is the lead time for MCP1632-BAE/MC?
The standard lead time for MCP1632-BAE/MC is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
150
$1.19
300
$1.18
600
$1.13
1,050
$1.12
2,550
$1.07
5,100
$1.06
7,500
$1.05
10,050 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!