Available Replacements
Alternative Packaging
MCP1631V-E/SS MCP1631V-E/SS Microchip Technology
MCP1631V-E/SS

Microchip Technology

In Stock: 0

Minimum Order: 67

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1631VT-E/SS

Voltage Mode PWM Controller 250mA 2000kHz Automotive 20-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 250mA 2000kHz Automotive 20-Pin SSOP T/R
Search Keywords: MCP1631VTESS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1631VT-E/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
Dimension: 7.2 x 5.3 x 1.7511076mmmm
Maximum Duty Cycle: 0(Min) %
Control Method: Voltage Mode PWM Controller11075
Adjustable Output: No11074
Family: MCP1631V
Fall Time: 2.7 ns
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1631VT-E/SS RoHS compliant?
Yes, MCP1631VT-E/SS is RoHS compliant.
What is the lead time for MCP1631VT-E/SS?
The standard lead time for MCP1631VT-E/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
5 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$2.78
800
$1.71
1,200
$1.36
1,600 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!