- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP1631VT-E/ML
Microchip Technology
MCP1631VT-E/ML
Voltage Mode PWM Controller 250mA 2000kHz Automotive 20-Pin QFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1631VT-E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Duty Cycle:0(Min) %
-
Adjustable Output:No11074
-
Dimension:4 x 4 x 0.8811076mmmm
-
Control Method:Voltage Mode PWM Controller11075
-
Fall Time:2.7 ns
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP1631V