Available Replacements
Альтернативная упаковка
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1631VHVT-330E/ST

Voltage Mode PWM Controller 3.3V 250mA Automotive 20-Pin TSSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 3.3V 250mA Automotive 20-Pin TSSOP T/R
Search Keywords: MCP1631VHVT330EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1631VHVT-330E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Dimension: 6.5 x 4.4 x 111076mmmm
Family: MCP1631VHVT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1631VHVT-330E/ST RoHS compliant?
Yes, MCP1631VHVT-330E/ST is RoHS compliant.
What is the lead time for MCP1631VHVT-330E/ST?
The standard lead time for MCP1631VHVT-330E/ST is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
22 Weeks can ship 4/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$4.25
1,250
$2.25
1,875
$1.58
2,500 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!